
H3BBG-10106-L2 | |
|---|---|
DigiKey Part Number | H3BBG-10106-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-L2 |
Description | DUAL END JUMPER 6" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,53100 Kč | 145,31 Kč |
| 30 | 13,43867 Kč | 403,16 Kč |
| 50 | 12,96420 Kč | 648,21 Kč |
| 100 | 12,34470 Kč | 1 234,47 Kč |
| 250 | 11,57072 Kč | 2 892,68 Kč |
| 500 | 11,01808 Kč | 5 509,04 Kč |
| 1 000 | 10,49186 Kč | 10 491,86 Kč |
| 2 500 | 9,83496 Kč | 24 587,40 Kč |
| 5 000 | 9,36565 Kč | 46 828,25 Kč |
| Unit Price without VAT: | 14,53100 Kč |
|---|---|
| Unit Price with VAT: | 17,58251 Kč |

