
H3BBG-10106-A2 | |
|---|---|
DigiKey Part Number | H3BBG-10106-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-A2 |
Description | DUAL END JUMPER 6" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,56700 Kč | 145,67 Kč |
| 30 | 13,47200 Kč | 404,16 Kč |
| 50 | 12,99620 Kč | 649,81 Kč |
| 100 | 12,37530 Kč | 1 237,53 Kč |
| 250 | 11,59940 Kč | 2 899,85 Kč |
| 500 | 11,04536 Kč | 5 522,68 Kč |
| 1 000 | 10,51784 Kč | 10 517,84 Kč |
| 2 500 | 9,85932 Kč | 24 648,30 Kč |
| 5 000 | 9,38885 Kč | 46 944,25 Kč |
| Unit Price without VAT: | 14,56700 Kč |
|---|---|
| Unit Price with VAT: | 17,62607 Kč |

