
H3BBG-10105-Y2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-Y2 |
Description | DUAL END JUMPER 5" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,00200 Kč | 140,02 Kč |
| 30 | 12,95533 Kč | 388,66 Kč |
| 50 | 12,49600 Kč | 624,80 Kč |
| 100 | 11,89900 Kč | 1 189,90 Kč |
| 250 | 11,15284 Kč | 2 788,21 Kč |
| 500 | 10,62022 Kč | 5 310,11 Kč |
| 1 000 | 10,11317 Kč | 10 113,17 Kč |
| 2 500 | 9,47988 Kč | 23 699,70 Kč |
| 5 000 | 9,02756 Kč | 45 137,80 Kč |
| Unit Price without VAT: | 14,00200 Kč |
|---|---|
| Unit Price with VAT: | 16,94242 Kč |

