HxBBx-101xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10105-L2

DigiKey Part Number
H3BBG-10105-L2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10105-L2
Description
DUAL END JUMPER 5" 22AWG BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,16700 Kč141,67 Kč
3013,10700 Kč393,21 Kč
5012,64260 Kč632,13 Kč
10012,03850 Kč1 203,85 Kč
25011,28364 Kč2 820,91 Kč
50010,74476 Kč5 372,38 Kč
1 00010,23177 Kč10 231,77 Kč
2 5009,59105 Kč23 977,62 Kč
5 0009,13343 Kč45 667,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16700 Kč
Unit Price with VAT:17,14207 Kč