
H3BBG-10105-A2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-A2 |
Description | DUAL END JUMPER 5" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,16700 Kč | 141,67 Kč |
| 30 | 13,10700 Kč | 393,21 Kč |
| 50 | 12,64260 Kč | 632,13 Kč |
| 100 | 12,03850 Kč | 1 203,85 Kč |
| 250 | 11,28364 Kč | 2 820,91 Kč |
| 500 | 10,74476 Kč | 5 372,38 Kč |
| 1 000 | 10,23177 Kč | 10 231,77 Kč |
| 2 500 | 9,59105 Kč | 23 977,62 Kč |
| 5 000 | 9,13343 Kč | 45 667,15 Kč |
| Unit Price without VAT: | 14,16700 Kč |
|---|---|
| Unit Price with VAT: | 17,14207 Kč |

