
H3BBG-10104-W2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-W2 |
Description | DUAL END JUMPER 4" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73300 Kč | 137,33 Kč |
| 30 | 12,71067 Kč | 381,32 Kč |
| 50 | 12,25860 Kč | 612,93 Kč |
| 100 | 11,67280 Kč | 1 167,28 Kč |
| 250 | 10,94080 Kč | 2 735,20 Kč |
| 500 | 10,41794 Kč | 5 208,97 Kč |
| 1 000 | 9,92030 Kč | 9 920,30 Kč |
| 2 500 | 9,29909 Kč | 23 247,72 Kč |
| 5 000 | 8,85536 Kč | 44 276,80 Kč |
| Unit Price without VAT: | 13,73300 Kč |
|---|---|
| Unit Price with VAT: | 16,61693 Kč |

