Brown 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10104-N2

DigiKey Part Number
H3BBG-10104-N2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-N2
Description
DUAL END JUMPER 4" 22AWG BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,73300 Kč137,33 Kč
3012,71067 Kč381,32 Kč
5012,25860 Kč612,93 Kč
10011,67280 Kč1 167,28 Kč
25010,94080 Kč2 735,20 Kč
50010,41794 Kč5 208,97 Kč
1 0009,92030 Kč9 920,30 Kč
2 5009,29909 Kč23 247,72 Kč
5 0008,85536 Kč44 276,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73300 Kč
Unit Price with VAT:16,61693 Kč
Assembly Component