
H3BBG-10104-L2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-L2 |
Description | DUAL END JUMPER 4" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73300 Kč | 137,33 Kč |
| 30 | 12,71067 Kč | 381,32 Kč |
| 50 | 12,25860 Kč | 612,93 Kč |
| 100 | 11,67280 Kč | 1 167,28 Kč |
| 250 | 10,94080 Kč | 2 735,20 Kč |
| 500 | 10,41794 Kč | 5 208,97 Kč |
| 1 000 | 9,92030 Kč | 9 920,30 Kč |
| 2 500 | 9,29909 Kč | 23 247,72 Kč |
| 5 000 | 8,85536 Kč | 44 276,80 Kč |
| Unit Price without VAT: | 13,73300 Kč |
|---|---|
| Unit Price with VAT: | 16,61693 Kč |

