
H3BBG-10104-G2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-G2 |
Description | DUAL END JUMPER 4" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60700 Kč | 136,07 Kč |
| 30 | 12,59467 Kč | 377,84 Kč |
| 50 | 12,14660 Kč | 607,33 Kč |
| 100 | 11,56610 Kč | 1 156,61 Kč |
| 250 | 10,84076 Kč | 2 710,19 Kč |
| 500 | 10,32268 Kč | 5 161,34 Kč |
| 1 000 | 9,82959 Kč | 9 829,59 Kč |
| 2 500 | 9,21406 Kč | 23 035,15 Kč |
| 5 000 | 8,77439 Kč | 43 871,95 Kč |
| Unit Price without VAT: | 13,60700 Kč |
|---|---|
| Unit Price with VAT: | 16,46447 Kč |

