
H3BBG-10104-B2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-B2 |
Description | DUAL END JUMPER 4" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62300 Kč | 136,23 Kč |
| 30 | 12,60900 Kč | 378,27 Kč |
| 50 | 12,16060 Kč | 608,03 Kč |
| 100 | 11,57940 Kč | 1 157,94 Kč |
| 250 | 10,85328 Kč | 2 713,32 Kč |
| 500 | 10,33460 Kč | 5 167,30 Kč |
| 1 000 | 9,84093 Kč | 9 840,93 Kč |
| 2 500 | 9,22469 Kč | 23 061,73 Kč |
| 5 000 | 8,78451 Kč | 43 922,55 Kč |
| Unit Price without VAT: | 13,62300 Kč |
|---|---|
| Unit Price with VAT: | 16,48383 Kč |

