
H3BBG-10104-A2 | |
|---|---|
DigiKey Part Number | H3BBG-10104-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-A2 |
Description | DUAL END JUMPER 4" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,76700 Kč | 137,67 Kč |
| 30 | 12,74233 Kč | 382,27 Kč |
| 50 | 12,28900 Kč | 614,45 Kč |
| 100 | 11,70170 Kč | 1 170,17 Kč |
| 250 | 10,96788 Kč | 2 741,97 Kč |
| 500 | 10,44374 Kč | 5 221,87 Kč |
| 1 000 | 9,94486 Kč | 9 944,86 Kč |
| 2 500 | 9,32212 Kč | 23 305,30 Kč |
| 5 000 | 8,87729 Kč | 44 386,45 Kč |
| Unit Price without VAT: | 13,76700 Kč |
|---|---|
| Unit Price with VAT: | 16,65807 Kč |

