Red 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10103-R8

DigiKey Part Number
H3BBG-10103-R8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10103-R8
Description
JUMPER-H1505TR/A3048R/H1505TR 3"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,39700 Kč133,97 Kč
3012,14400 Kč364,32 Kč
5011,60340 Kč580,17 Kč
10010,91270 Kč1 091,27 Kč
25010,05972 Kč2 514,93 Kč
5009,45960 Kč4 729,80 Kč
1 0008,89559 Kč8 895,59 Kč
2 5008,20182 Kč20 504,55 Kč
5 0007,71341 Kč38 567,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,39700 Kč
Unit Price with VAT:16,21037 Kč
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048B/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048G/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048L/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1505TR/A3048N/H1505TR 3"
In-Stock: 0
Unit Price: 13,39700 Kč
Alternate Length
JUMPER-H1505TR/A3048R/H1505TR 2"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1505TR/A3048R/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1505TR/A3048R/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1505TR/A3048R/H1505TR 6"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1505TR/A3048R/H1505TR 8"
In-Stock: 0
Unit Price: 14,44700 Kč