
H3BBG-10103-N2 | |
|---|---|
DigiKey Part Number | H3BBG-10103-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-N2 |
Description | DUAL END JUMPER 3" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,33400 Kč | 133,34 Kč |
| 30 | 12,33967 Kč | 370,19 Kč |
| 50 | 11,90580 Kč | 595,29 Kč |
| 100 | 11,33470 Kč | 1 133,47 Kč |
| 250 | 10,62416 Kč | 2 656,04 Kč |
| 500 | 10,11642 Kč | 5 058,21 Kč |
| 1 000 | 9,63325 Kč | 9 633,25 Kč |
| 2 500 | 9,02998 Kč | 22 574,95 Kč |
| 5 000 | 8,59914 Kč | 42 995,70 Kč |
| Unit Price without VAT: | 13,33400 Kč |
|---|---|
| Unit Price with VAT: | 16,13414 Kč |

