White 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10102-W2

DigiKey Part Number
H3BBG-10102-W2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10102-W2
Description
DUAL END JUMPER 2" 22AWG WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,93500 Kč129,35 Kč
3011,97600 Kč359,28 Kč
5011,54900 Kč577,45 Kč
10010,99670 Kč1 099,67 Kč
25010,30664 Kč2 576,66 Kč
5009,81404 Kč4 907,02 Kč
1 0009,34537 Kč9 345,37 Kč
2 5008,76028 Kč21 900,70 Kč
5 0008,34225 Kč41 711,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93500 Kč
Unit Price with VAT:15,65135 Kč
Assembly Component