


H3BBG-10102-S4 | |
|---|---|
DigiKey Part Number | H3BBG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-S4 |
Description | JUMPER-H1505TR/A2015S/H1505TR 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,12400 Kč | 131,24 Kč |
| 30 | 11,90600 Kč | 357,18 Kč |
| 50 | 11,38100 Kč | 569,05 Kč |
| 100 | 10,70060 Kč | 1 070,06 Kč |
| 250 | 9,86404 Kč | 2 466,01 Kč |
| 500 | 9,27608 Kč | 4 638,04 Kč |
| 1 000 | 8,72299 Kč | 8 722,99 Kč |
| 2 500 | 8,04257 Kč | 20 106,42 Kč |
| 5 000 | 7,56365 Kč | 37 818,25 Kč |
| Unit Price without VAT: | 13,12400 Kč |
|---|---|
| Unit Price with VAT: | 15,88004 Kč |











