
H3BBG-10102-G2 | |
|---|---|
DigiKey Part Number | H3BBG-10102-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-G2 |
Description | DUAL END JUMPER 2" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,93500 Kč | 129,35 Kč |
| 30 | 11,97600 Kč | 359,28 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 100 | 10,99670 Kč | 1 099,67 Kč |
| 250 | 10,30664 Kč | 2 576,66 Kč |
| 500 | 9,81404 Kč | 4 907,02 Kč |
| 1 000 | 9,34537 Kč | 9 345,37 Kč |
| 2 500 | 8,76028 Kč | 21 900,70 Kč |
| 5 000 | 8,34225 Kč | 41 711,25 Kč |
| Unit Price without VAT: | 12,93500 Kč |
|---|---|
| Unit Price with VAT: | 15,65135 Kč |

