


H3AXT-10103-A8 | |
|---|---|
DigiKey Part Number | H3AXT-10103-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-A8 |
Description | JUMPER-H1506TR/A3048A/X 3" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,50400 Kč | 105,04 Kč |
| 30 | 9,52867 Kč | 285,86 Kč |
| 50 | 9,10200 Kč | 455,10 Kč |
| 100 | 8,55890 Kč | 855,89 Kč |
| 250 | 7,89124 Kč | 1 972,81 Kč |
| 500 | 7,42012 Kč | 3 710,06 Kč |
| 1 000 | 6,97786 Kč | 6 977,86 Kč |
| 2 500 | 6,43347 Kč | 16 083,67 Kč |
| 5 000 | 6,05032 Kč | 30 251,60 Kč |
| Unit Price without VAT: | 10,50400 Kč |
|---|---|
| Unit Price with VAT: | 12,70984 Kč |











