


H3AXG-10104-A8 | |
|---|---|
DigiKey Part Number | H3AXG-10104-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-A8 |
Description | JUMPER-H1507TR/A3048A/X 4" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,53500 Kč | 115,35 Kč |
| 30 | 10,46900 Kč | 314,07 Kč |
| 50 | 10,00300 Kč | 500,15 Kč |
| 100 | 9,40510 Kč | 940,51 Kč |
| 250 | 8,67092 Kč | 2 167,73 Kč |
| 500 | 8,15392 Kč | 4 076,96 Kč |
| 1 000 | 7,66767 Kč | 7 667,67 Kč |
| 2 500 | 7,06952 Kč | 17 673,80 Kč |
| 5 000 | 6,64852 Kč | 33 242,60 Kč |
| Unit Price without VAT: | 11,53500 Kč |
|---|---|
| Unit Price with VAT: | 13,95735 Kč |











