


H3AXG-10102-N6 | |
|---|---|
DigiKey Part Number | H3AXG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-N6 |
Description | JUMPER-H1507TR/A3049N/X 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,06600 Kč | 110,66 Kč |
| 30 | 10,03700 Kč | 301,11 Kč |
| 50 | 9,59180 Kč | 479,59 Kč |
| 100 | 9,02070 Kč | 902,07 Kč |
| 250 | 8,31520 Kč | 2 078,80 Kč |
| 500 | 7,81966 Kč | 3 909,83 Kč |
| 1 000 | 7,35329 Kč | 7 353,29 Kč |
| 2 500 | 6,77967 Kč | 16 949,17 Kč |
| 5 000 | 6,37583 Kč | 31 879,15 Kč |
| Unit Price without VAT: | 11,06600 Kč |
|---|---|
| Unit Price with VAT: | 13,38986 Kč |











