


H3ABT-10106-L8 | |
|---|---|
DigiKey Part Number | H3ABT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-L8 |
Description | JUMPER-H1506TR/A3048L/H1504TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24200 Kč | 122,42 Kč |
| 30 | 11,10100 Kč | 333,03 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 9,97610 Kč | 997,61 Kč |
| 250 | 9,19628 Kč | 2 299,07 Kč |
| 500 | 8,64782 Kč | 4 323,91 Kč |
| 1 000 | 8,13232 Kč | 8 132,32 Kč |
| 2 500 | 7,49796 Kč | 18 744,90 Kč |
| 5 000 | 7,05142 Kč | 35 257,10 Kč |
| Unit Price without VAT: | 12,24200 Kč |
|---|---|
| Unit Price with VAT: | 14,81282 Kč |











