Orange 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10102-A8

DigiKey Part Number
H3ABT-10102-A8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10102-A8
Description
JUMPER-H1506TR/A3048A/H1504TR 2"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,38100 Kč113,81 Kč
3010,32400 Kč309,72 Kč
509,86480 Kč493,24 Kč
1009,27690 Kč927,69 Kč
2508,55292 Kč2 138,23 Kč
5008,04266 Kč4 021,33 Kč
1 0007,56306 Kč7 563,06 Kč
2 5006,97310 Kč17 432,75 Kč
5 0006,55772 Kč32 788,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,38100 Kč
Unit Price with VAT:13,77101 Kč
Alternate Color
JUMPER-H1506TR/A3048B/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048G/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048L/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048N/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048R/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
Alternate Length
JUMPER-H1506TR/A3048A/H1504TR 3"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1506TR/A3048A/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048A/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048A/H1504TR 6"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1506TR/A3048A/H1504TR 8"
In-Stock: 0
Unit Price: 12,66200 Kč