H3ABG-10112-W6-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-W6-ND

H3ABG-10108-W6

DigiKey Part Number
H3ABG-10108-W6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10108-W6
Description
JUMPER-H1507TR/A3049W/H1505TR 8"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,39400 Kč143,94 Kč
3013,06033 Kč391,81 Kč
5012,47720 Kč623,86 Kč
10011,73350 Kč1 173,35 Kč
25010,81744 Kč2 704,36 Kč
50010,17254 Kč5 086,27 Kč
1 0009,56597 Kč9 565,97 Kč
2 5008,81992 Kč22 049,80 Kč
5 0008,29476 Kč41 473,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39400 Kč
Unit Price with VAT:17,41674 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 8"
In-Stock: 0
Unit Price: 14,39400 Kč
JUMPER-H1507TR/A3049B/H1505TR 8"
In-Stock: 0
Unit Price: 14,39400 Kč
JUMPER-H1507TR/A3049G/H1505TR 8"
In-Stock: 0
Unit Price: 14,39400 Kč
JUMPER-H1507TR/A3049L/H1505TR 8"
In-Stock: 0
Unit Price: 14,39400 Kč
JUMPER-H1507TR/A3049N/H1505TR 8"
In-Stock: 0
Unit Price: 14,39400 Kč
Alternate Length
JUMPER-H1507TR/A3049W/H1505TR 2"
In-Stock: 0
Unit Price: 13,18500 Kč
JUMPER-H1507TR/A3049W/H1505TR 3"
In-Stock: 0
Unit Price: 13,39400 Kč
JUMPER-H1507TR/A3049W/H1505TR 4"
In-Stock: 0
Unit Price: 13,58100 Kč
JUMPER-H1507TR/A3049W/H1505TR 5"
In-Stock: 0
Unit Price: 13,78900 Kč
JUMPER-H1507TR/A3049W/H1505TR 6"
In-Stock: 0
Unit Price: 13,99800 Kč