


H3ABG-10105-A8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-A8 |
Description | JUMPER-H1507TR/A3048A/H1505TR 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,81500 Kč | 138,15 Kč |
| 30 | 12,52533 Kč | 375,76 Kč |
| 50 | 11,97180 Kč | 598,59 Kč |
| 100 | 11,25600 Kč | 1 125,60 Kč |
| 250 | 10,37636 Kč | 2 594,09 Kč |
| 500 | 9,75760 Kč | 4 878,80 Kč |
| 1 000 | 9,17586 Kč | 9 175,86 Kč |
| 2 500 | 8,46022 Kč | 21 150,55 Kč |
| 5 000 | 7,95642 Kč | 39 782,10 Kč |
| Unit Price without VAT: | 13,81500 Kč |
|---|---|
| Unit Price with VAT: | 16,71615 Kč |











