


H3AAT-10105-A6 | |
|---|---|
DigiKey Part Number | H3AAT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-A6 |
Description | JUMPER-H1506TR/A3049A/H1506TR 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,41000 Kč | 124,10 Kč |
| 30 | 11,26200 Kč | 337,86 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,33068 Kč | 2 332,67 Kč |
| 500 | 8,77380 Kč | 4 386,90 Kč |
| 1 000 | 8,25095 Kč | 8 250,95 Kč |
| 2 500 | 7,60732 Kč | 19 018,30 Kč |
| 5 000 | 7,15427 Kč | 35 771,35 Kč |
| Unit Price without VAT: | 12,41000 Kč |
|---|---|
| Unit Price with VAT: | 15,01610 Kč |











