


H3AAT-10102-N6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-N6 |
Description | JUMPER-H1506TR/A3049N/H1506TR 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,80100 Kč | 118,01 Kč |
| 30 | 10,70200 Kč | 321,06 Kč |
| 50 | 10,22600 Kč | 511,30 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 250 | 8,86452 Kč | 2 216,13 Kč |
| 500 | 8,33578 Kč | 4 167,89 Kč |
| 1 000 | 7,83876 Kč | 7 838,76 Kč |
| 2 500 | 7,22743 Kč | 18 068,58 Kč |
| 5 000 | 6,79697 Kč | 33 984,85 Kč |
| Unit Price without VAT: | 11,80100 Kč |
|---|---|
| Unit Price with VAT: | 14,27921 Kč |











