


H3AAG-10106-A6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-A6 |
Description | JUMPER-H1507TR/A3049A/H1507TR 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,23700 Kč | 142,37 Kč |
| 30 | 12,90667 Kč | 387,20 Kč |
| 50 | 12,33840 Kč | 616,92 Kč |
| 100 | 11,59930 Kč | 1 159,93 Kč |
| 250 | 10,69388 Kč | 2 673,47 Kč |
| 500 | 10,05636 Kč | 5 028,18 Kč |
| 1 000 | 9,45687 Kč | 9 456,87 Kč |
| 2 500 | 8,71938 Kč | 21 798,45 Kč |
| 5 000 | 8,20014 Kč | 41 000,70 Kč |
| Unit Price without VAT: | 14,23700 Kč |
|---|---|
| Unit Price with VAT: | 17,22677 Kč |











