Red 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10104-R8

DigiKey Part Number
H3AAG-10104-R8-ND
Manufacturer
Manufacturer Product Number
H3AAG-10104-R8
Description
JUMPER-H1507TR/A3048R/H1507TR 4"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,76500 Kč137,65 Kč
3012,47867 Kč374,36 Kč
5011,92520 Kč596,26 Kč
10011,21400 Kč1 121,40 Kč
25010,33848 Kč2 584,62 Kč
5009,72200 Kč4 861,00 Kč
1 0009,14243 Kč9 142,43 Kč
2 5008,42929 Kč21 073,22 Kč
5 0007,92730 Kč39 636,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76500 Kč
Unit Price with VAT:16,65565 Kč
Alternate Color
JUMPER-H1507TR/A3048A/H1507TR 4"
In-Stock: 0
Unit Price: 13,76500 Kč
JUMPER-H1507TR/A3048B/H1507TR 4"
In-Stock: 0
Unit Price: 13,76500 Kč
JUMPER-H1507TR/A3048G/H1507TR 4"
In-Stock: 0
Unit Price: 13,76500 Kč
JUMPER-H1507TR/A3048L/H1507TR 4"
In-Stock: 0
Unit Price: 13,76500 Kč
JUMPER-H1507TR/A3048N/H1507TR 4"
In-Stock: 0
Unit Price: 13,76500 Kč
Alternate Length
JUMPER-H1507TR/A3048R/H1507TR 2"
In-Stock: 0
Unit Price: 13,34800 Kč
JUMPER-H1507TR/A3048R/H1507TR 3"
In-Stock: 0
Unit Price: 13,55600 Kč
JUMPER-H1507TR/A3048R/H1507TR 5"
In-Stock: 0
Unit Price: 13,97300 Kč
JUMPER-H1507TR/A3048R/H1507TR 6"
In-Stock: 0
Unit Price: 14,18200 Kč
JUMPER-H1507TR/A3048R/H1507TR 8"
In-Stock: 0
Unit Price: 14,59900 Kč
Assembly Component