Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10102-L8

DigiKey Part Number
H2BXT-10102-L8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10102-L8
Description
JUMPER-H1500TR/A3048L/X 2"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,78500 Kč97,85 Kč
308,87500 Kč266,25 Kč
508,47900 Kč423,95 Kč
1007,97080 Kč797,08 Kč
2507,34848 Kč1 837,12 Kč
5006,91044 Kč3 455,22 Kč
1 0006,49825 Kč6 498,25 Kč
2 5005,99140 Kč14 978,50 Kč
5 0005,63452 Kč28 172,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,78500 Kč
Unit Price with VAT:11,83985 Kč
Alternate Color
JUMPER-H1500TR/A3048A/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048B/X 2"
In-Stock: 1010
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048G/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048N/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048R/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
Alternate Length
JUMPER-H1500TR/A3048L/X 3"
In-Stock: 0
Unit Price: 9,99500 Kč
JUMPER-H1500TR/A3048L/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048L/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1500TR/A3048L/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč