
H2BXG-10108-W6 | |
|---|---|
DigiKey Part Number | H2BXG-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-W6 |
Description | JUMPER-H1501TR/A3049W/X 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,88500 Kč | 118,85 Kč |
| 30 | 10,77900 Kč | 323,37 Kč |
| 50 | 10,30160 Kč | 515,08 Kč |
| 100 | 9,68430 Kč | 968,43 Kč |
| 250 | 8,92836 Kč | 2 232,09 Kč |
| 500 | 8,39626 Kč | 4 198,13 Kč |
| 1 000 | 7,89546 Kč | 7 895,46 Kč |
| 2 500 | 7,27967 Kč | 18 199,17 Kč |
| 5 000 | 6,84610 Kč | 34 230,50 Kč |
| Unit Price without VAT: | 11,88500 Kč |
|---|---|
| Unit Price with VAT: | 14,38085 Kč |











