Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10108-V6

DigiKey Part Number
H2BXG-10108-V6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10108-V6
Description
JUMPER-H1501TR/A3049V/X 8"
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,88500 Kč118,85 Kč
3010,77900 Kč323,37 Kč
5010,30160 Kč515,08 Kč
1009,68430 Kč968,43 Kč
2508,92836 Kč2 232,09 Kč
5008,39626 Kč4 198,13 Kč
1 0007,89546 Kč7 895,46 Kč
2 5007,27967 Kč18 199,17 Kč
5 0006,84610 Kč34 230,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,88500 Kč
Unit Price with VAT:14,38085 Kč
Alternate Color
JUMPER-H1501TR/A3049A/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč
JUMPER-H1501TR/A3049B/X 8"
In-Stock: 929
Unit Price: 11,88500 Kč
JUMPER-H1501TR/A3049G/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč
JUMPER-H1501TR/A3049L/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč
JUMPER-H1501TR/A3049N/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč
Alternate Length
JUMPER-H1501TR/A3049V/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3049V/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049V/X 4"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1501TR/A3049V/X 5"
In-Stock: 0
Unit Price: 11,25500 Kč
JUMPER-H1501TR/A3049V/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč