
H2BXG-10104-Y8 | |
|---|---|
DigiKey Part Number | H2BXG-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-Y8 |
Description | JUMPER-H1501TR/A3048Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,08700 Kč | 110,87 Kč |
| 30 | 10,05100 Kč | 301,53 Kč |
| 50 | 9,60440 Kč | 480,22 Kč |
| 100 | 9,03120 Kč | 903,12 Kč |
| 250 | 8,32612 Kč | 2 081,53 Kč |
| 500 | 7,82974 Kč | 3 914,87 Kč |
| 1 000 | 7,36274 Kč | 7 362,74 Kč |
| 2 500 | 6,78840 Kč | 16 971,00 Kč |
| 5 000 | 6,38406 Kč | 31 920,30 Kč |
| Unit Price without VAT: | 11,08700 Kč |
|---|---|
| Unit Price with VAT: | 13,41527 Kč |











