
H2BXG-10104-R6 | |
|---|---|
DigiKey Part Number | H2BXG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-R6 |
Description | JUMPER-H1501TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,04500 Kč | 110,45 Kč |
| 30 | 10,02300 Kč | 300,69 Kč |
| 50 | 9,57920 Kč | 478,96 Kč |
| 100 | 9,00810 Kč | 900,81 Kč |
| 250 | 8,30512 Kč | 2 076,28 Kč |
| 500 | 7,80958 Kč | 3 904,79 Kč |
| 1 000 | 7,34384 Kč | 7 343,84 Kč |
| 2 500 | 6,77093 Kč | 16 927,33 Kč |
| 5 000 | 6,36769 Kč | 31 838,45 Kč |
| Unit Price without VAT: | 11,04500 Kč |
|---|---|
| Unit Price with VAT: | 13,36445 Kč |











