
H2BBT-10108-B8 | |
|---|---|
DigiKey Part Number | H2BBT-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-B8 |
Description | JUMPER-H1500TR/A3048B/H1500TR 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,15800 Kč | 121,58 Kč |
| 30 | 11,02400 Kč | 330,72 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 9,90480 Kč | 990,48 Kč |
| 250 | 9,13160 Kč | 2 282,90 Kč |
| 500 | 8,58734 Kč | 4 293,67 Kč |
| 1 000 | 8,07520 Kč | 8 075,20 Kč |
| 2 500 | 7,44530 Kč | 18 613,25 Kč |
| 5 000 | 7,00191 Kč | 35 009,55 Kč |
| Unit Price without VAT: | 12,15800 Kč |
|---|---|
| Unit Price with VAT: | 14,71118 Kč |











