
H2BBT-10106-L8 | |
|---|---|
DigiKey Part Number | H2BBT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-L8 |
Description | JUMPER-H1500TR/A3048L/H1500TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,73800 Kč | 117,38 Kč |
| 30 | 10,63900 Kč | 319,17 Kč |
| 50 | 10,16300 Kč | 508,15 Kč |
| 100 | 9,55620 Kč | 955,62 Kč |
| 250 | 8,81076 Kč | 2 202,69 Kč |
| 500 | 8,28498 Kč | 4 142,49 Kč |
| 1 000 | 7,79110 Kč | 7 791,10 Kč |
| 2 500 | 7,18333 Kč | 17 958,33 Kč |
| 5 000 | 6,75548 Kč | 33 777,40 Kč |
| Unit Price without VAT: | 11,73800 Kč |
|---|---|
| Unit Price with VAT: | 14,20298 Kč |











