
H2BBT-10106-L4 | |
|---|---|
DigiKey Part Number | H2BBT-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-L4 |
Description | JUMPER-H1500TR/A2015L/H1500TR 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,59100 Kč | 115,91 Kč |
| 30 | 10,50600 Kč | 315,18 Kč |
| 50 | 10,03700 Kč | 501,85 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,70072 Kč | 2 175,18 Kč |
| 500 | 8,18208 Kč | 4 091,04 Kč |
| 1 000 | 7,69409 Kč | 7 694,09 Kč |
| 2 500 | 7,09396 Kč | 17 734,90 Kč |
| 5 000 | 6,67140 Kč | 33 357,00 Kč |
| Unit Price without VAT: | 11,59100 Kč |
|---|---|
| Unit Price with VAT: | 14,02511 Kč |











