
H2BBT-10104-A8 | |
|---|---|
DigiKey Part Number | H2BBT-10104-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-A8 |
Description | JUMPER-H1500TR/A3048A/H1500TR 4" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,29700 Kč | 112,97 Kč |
| 30 | 10,24700 Kč | 307,41 Kč |
| 50 | 9,79340 Kč | 489,67 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 250 | 8,48824 Kč | 2 122,06 Kč |
| 500 | 7,98176 Kč | 3 990,88 Kč |
| 1 000 | 7,50595 Kč | 7 505,95 Kč |
| 2 500 | 6,92035 Kč | 17 300,88 Kč |
| 5 000 | 6,50816 Kč | 32 540,80 Kč |
| Unit Price without VAT: | 11,29700 Kč |
|---|---|
| Unit Price with VAT: | 13,66937 Kč |











