
H2BBT-10103-G4 | |
|---|---|
DigiKey Part Number | H2BBT-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-G4 |
Description | JUMPER-H1500TR/A2015G/H1500TR 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,00300 Kč | 110,03 Kč |
| 30 | 9,98800 Kč | 299,64 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 100 | 8,97240 Kč | 897,24 Kč |
| 250 | 8,27068 Kč | 2 067,67 Kč |
| 500 | 7,77766 Kč | 3 888,83 Kč |
| 1 000 | 7,31402 Kč | 7 314,02 Kč |
| 2 500 | 6,74346 Kč | 16 858,65 Kč |
| 5 000 | 6,34182 Kč | 31 709,10 Kč |
| Unit Price without VAT: | 11,00300 Kč |
|---|---|
| Unit Price with VAT: | 13,31363 Kč |











