
H2BBT-10102-W4 | |
|---|---|
DigiKey Part Number | H2BBT-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-W4 |
Description | JUMPER-H1500TR/A2015W/H1500TR 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,81400 Kč | 108,14 Kč |
| 30 | 9,81300 Kč | 294,39 Kč |
| 50 | 9,37780 Kč | 468,89 Kč |
| 100 | 8,81710 Kč | 881,71 Kč |
| 250 | 8,12708 Kč | 2 031,77 Kč |
| 500 | 7,64244 Kč | 3 821,22 Kč |
| 1 000 | 7,18699 Kč | 7 186,99 Kč |
| 2 500 | 6,62630 Kč | 16 565,75 Kč |
| 5 000 | 6,23162 Kč | 31 158,10 Kč |
| Unit Price without VAT: | 10,81400 Kč |
|---|---|
| Unit Price with VAT: | 13,08494 Kč |











