Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10102-R8

DigiKey Part Number
H2BBT-10102-R8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10102-R8
Description
JUMPER-H1500TR/A3048R/H1500TR 2"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
309,85500 Kč295,65 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67686 Kč3 838,43 Kč
1 0007,21932 Kč7 219,32 Kč
2 5006,65620 Kč16 640,50 Kč
5 0006,25971 Kč31 298,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A3048B/H1500TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A3048G/H1500TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A3048L/H1500TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1500TR/A3048N/H1500TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
Alternate Length
JUMPER-H1500TR/A3048R/H1500TR 3"
In-Stock: 295
Unit Price: 11,08700 Kč
JUMPER-H1500TR/A3048R/H1500TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1500TR/A3048R/H1500TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H1500TR/A3048R/H1500TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H1500TR/A3048R/H1500TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč