
H2BBG-10105-Y4 | |
|---|---|
DigiKey Part Number | H2BBG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-Y4 |
Description | JUMPER-H1501TR/A2015Y/H1501TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,10300 Kč | 131,03 Kč |
| 30 | 11,87800 Kč | 356,34 Kč |
| 50 | 11,35160 Kč | 567,58 Kč |
| 100 | 10,67540 Kč | 1 067,54 Kč |
| 250 | 9,84136 Kč | 2 460,34 Kč |
| 500 | 9,25466 Kč | 4 627,33 Kč |
| 1 000 | 8,70304 Kč | 8 703,04 Kč |
| 2 500 | 8,02418 Kč | 20 060,45 Kč |
| 5 000 | 7,54626 Kč | 37 731,30 Kč |
| Unit Price without VAT: | 13,10300 Kč |
|---|---|
| Unit Price with VAT: | 15,85463 Kč |











