
H2BBG-10105-W8 | |
|---|---|
DigiKey Part Number | H2BBG-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-W8 |
Description | JUMPER-H1501TR/A3048W/H1501TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22900 Kč | 132,29 Kč |
| 30 | 11,99000 Kč | 359,70 Kč |
| 50 | 11,45660 Kč | 572,83 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 9,93204 Kč | 2 483,01 Kč |
| 500 | 9,33950 Kč | 4 669,75 Kč |
| 1 000 | 8,78283 Kč | 8 782,83 Kč |
| 2 500 | 8,09767 Kč | 20 244,18 Kč |
| 5 000 | 7,61543 Kč | 38 077,15 Kč |
| Unit Price without VAT: | 13,22900 Kč |
|---|---|
| Unit Price with VAT: | 16,00709 Kč |











