
H2BBG-10102-R6 | |
|---|---|
DigiKey Part Number | H2BBG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-R6 |
Description | JUMPER-H1501TR/A3049R/H1501TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57800 Kč | 125,78 Kč |
| 30 | 11,40200 Kč | 342,06 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 250 | 9,44240 Kč | 2 360,60 Kč |
| 500 | 8,87922 Kč | 4 439,61 Kč |
| 1 000 | 8,35006 Kč | 8 350,06 Kč |
| 2 500 | 7,69871 Kč | 19 246,78 Kč |
| 5 000 | 7,24019 Kč | 36 200,95 Kč |
| Unit Price without VAT: | 12,57800 Kč |
|---|---|
| Unit Price with VAT: | 15,21938 Kč |











