
H2AXT-10102-L6 | |
|---|---|
DigiKey Part Number | H2AXT-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-L6 |
Description | JUMPER-H1502TR/A3049L/X 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,12100 Kč | 101,21 Kč |
| 30 | 9,17600 Kč | 275,28 Kč |
| 50 | 8,76880 Kč | 438,44 Kč |
| 100 | 8,24380 Kč | 824,38 Kč |
| 250 | 7,59960 Kč | 1 899,90 Kč |
| 500 | 7,14646 Kč | 3 573,23 Kč |
| 1 000 | 6,72020 Kč | 6 720,20 Kč |
| 2 500 | 6,19609 Kč | 15 490,23 Kč |
| 5 000 | 5,82699 Kč | 29 134,95 Kč |
| Unit Price without VAT: | 10,12100 Kč |
|---|---|
| Unit Price with VAT: | 12,24641 Kč |











