
H2AXG-10104-G4 | |
|---|---|
DigiKey Part Number | H2AXG-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-G4 |
Description | JUMPER-H1503TR/A2015G/X 4" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,12400 Kč | 131,24 Kč |
| 30 | 11,90600 Kč | 357,18 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,69430 Kč | 1 069,43 Kč |
| 250 | 9,85984 Kč | 2 464,96 Kč |
| 500 | 9,27188 Kč | 4 635,94 Kč |
| 1 000 | 8,71900 Kč | 8 719,00 Kč |
| 2 500 | 8,03896 Kč | 20 097,40 Kč |
| 5 000 | 7,56020 Kč | 37 801,00 Kč |
| Unit Price without VAT: | 13,12400 Kč |
|---|---|
| Unit Price with VAT: | 15,88004 Kč |











