
H2AXG-10102-V6 | |
|---|---|
DigiKey Part Number | H2AXG-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-V6 |
Description | JUMPER-H1503TR/A3049V/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,78800 Kč | 127,88 Kč |
| 30 | 11,59100 Kč | 347,73 Kč |
| 50 | 11,07860 Kč | 553,93 Kč |
| 100 | 10,41710 Kč | 1 041,71 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,02956 Kč | 4 514,78 Kč |
| 1 000 | 8,49159 Kč | 8 491,59 Kč |
| 2 500 | 7,82915 Kč | 19 572,88 Kč |
| 5 000 | 7,36291 Kč | 36 814,55 Kč |
| Unit Price without VAT: | 12,78800 Kč |
|---|---|
| Unit Price with VAT: | 15,47348 Kč |











