
H2ABT-10106-R8 | |
|---|---|
DigiKey Part Number | H2ABT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-R8 |
Description | JUMPER-H1502TR/A3048R/H1500TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,07400 Kč | 120,74 Kč |
| 30 | 10,94700 Kč | 328,41 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| 250 | 9,06776 Kč | 2 266,94 Kč |
| 500 | 8,52686 Kč | 4 263,43 Kč |
| 1 000 | 8,01872 Kč | 8 018,72 Kč |
| 2 500 | 7,39323 Kč | 18 483,08 Kč |
| 5 000 | 6,95290 Kč | 34 764,50 Kč |
| Unit Price without VAT: | 12,07400 Kč |
|---|---|
| Unit Price with VAT: | 14,60954 Kč |











