
H2ABT-10104-A8 | |
|---|---|
DigiKey Part Number | H2ABT-10104-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-A8 |
Description | JUMPER-H1502TR/A3048A/H1500TR 4" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63300 Kč | 116,33 Kč |
| 30 | 10,56200 Kč | 316,86 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,48690 Kč | 948,69 Kč |
| 250 | 8,74608 Kč | 2 186,52 Kč |
| 500 | 8,22450 Kč | 4 112,25 Kč |
| 1 000 | 7,73419 Kč | 7 734,19 Kč |
| 2 500 | 7,13100 Kč | 17 827,50 Kč |
| 5 000 | 6,70626 Kč | 33 531,30 Kč |
| Unit Price without VAT: | 11,63300 Kč |
|---|---|
| Unit Price with VAT: | 14,07593 Kč |











