
H2ABG-10108-N4 | |
|---|---|
DigiKey Part Number | H2ABG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-N4 |
Description | JUMPER-H1503TR/A2015N/H1501TR 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,76900 Kč | 157,69 Kč |
| 30 | 14,29267 Kč | 428,78 Kč |
| 50 | 13,66120 Kč | 683,06 Kč |
| 100 | 12,84450 Kč | 1 284,45 Kč |
| 250 | 11,84204 Kč | 2 960,51 Kč |
| 500 | 11,13566 Kč | 5 567,83 Kč |
| 1 000 | 10,47191 Kč | 10 471,91 Kč |
| 2 500 | 9,65513 Kč | 24 137,83 Kč |
| 5 000 | 9,08017 Kč | 45 400,85 Kč |
| Unit Price without VAT: | 15,76900 Kč |
|---|---|
| Unit Price with VAT: | 19,08049 Kč |











