
H2ABG-10106-B4 | |
|---|---|
DigiKey Part Number | H2ABG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-B4 |
Description | JUMPER-H1503TR/A2015B/H1501TR 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,39200 Kč | 153,92 Kč |
| 30 | 13,95667 Kč | 418,70 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,54420 Kč | 1 254,42 Kč |
| 250 | 11,56400 Kč | 2 891,00 Kč |
| 500 | 10,87444 Kč | 5 437,22 Kč |
| 1 000 | 10,22624 Kč | 10 226,24 Kč |
| 2 500 | 9,42869 Kč | 23 571,72 Kč |
| 5 000 | 8,86725 Kč | 44 336,25 Kč |
| Unit Price without VAT: | 15,39200 Kč |
|---|---|
| Unit Price with VAT: | 18,62432 Kč |











