
H2ABG-10103-G4 | |
|---|---|
DigiKey Part Number | H2ABG-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-G4 |
Description | JUMPER-H1503TR/A2015G/H1501TR 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,84600 Kč | 148,46 Kč |
| 30 | 13,45267 Kč | 403,58 Kč |
| 50 | 12,85920 Kč | 642,96 Kč |
| 100 | 12,09060 Kč | 1 209,06 Kč |
| 250 | 11,14572 Kč | 2 786,43 Kč |
| 500 | 10,48136 Kč | 5 240,68 Kč |
| 1 000 | 9,85646 Kč | 9 856,46 Kč |
| 2 500 | 9,08768 Kč | 22 719,20 Kč |
| 5 000 | 8,54652 Kč | 42 732,60 Kč |
| Unit Price without VAT: | 14,84600 Kč |
|---|---|
| Unit Price with VAT: | 17,96366 Kč |











